AV1910PA12Q04 | ||
---|---|---|
DigiKey Part Number | 450-2439-ND | |
Manufacturer | ||
Manufacturer Product Number | AV1910PA12Q04 | |
Description | SWITCH PUSHBUTTON SPDT 3A 250V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.85000 | ¥191.85 |
10 | ¥174.22700 | ¥1,742.27 |
25 | ¥166.40000 | ¥4,160.00 |
40 | ¥157.59075 | ¥6,303.63 |
100 | ¥151.71780 | ¥15,171.78 |
300 | ¥141.92923 | ¥42,578.77 |
500 | ¥121.14140 | ¥60,570.70 |