1.5KE110CA | ||
---|---|---|
DigiKey Part Number | 1.5KE110CALFTR-ND - Tape & Reel (TR) 1.5KE110CALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1.5KE110CA | |
Description | TVS D5.4X7.5 94V 1500W BIDIR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Through Hole DO-201 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1.5KE110CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49100 | ¥44.91 |
100 | ¥3.10640 | ¥310.64 |
500 | ¥2.59596 | ¥1,297.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.20928 | ¥2,651.14 |
2,400 | ¥1.96764 | ¥4,722.34 |
6,000 | ¥1.86407 | ¥11,184.42 |
12,000 | ¥1.72600 | ¥20,712.00 |
30,000 | ¥1.69838 | ¥50,951.40 |