1SMB5921B-13 | ||
---|---|---|
DigiKey Part Number | 1SMB5921B13DITR-ND - Tape & Reel (TR) 1SMB5921B13DICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1SMB5921B-13 | |
Description | DIODE ZENER 6.8V 3W SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 3 W ±5% Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SMB5921B-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84000 | ¥28.40 |
100 | ¥1.70590 | ¥170.59 |
500 | ¥1.57948 | ¥789.74 |
1,000 | ¥1.07411 | ¥1,074.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98879 | ¥2,966.37 |
6,000 | ¥0.94772 | ¥5,686.32 |
9,000 | ¥0.85294 | ¥7,676.46 |
30,000 | ¥0.84030 | ¥25,209.00 |
75,000 | ¥0.78976 | ¥59,232.00 |