2-5435668-8 | ||
---|---|---|
DigiKey Part Number | 450-1399-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5435668-8 | |
Description | SWITCH ROCKER DIP SPST 0.06A 5V | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator 60mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-5435668-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 60mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rocker | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.290" (7.37mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Polyester (PET), Glass Filled | |
Length | 0.880" (22.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
14 | ¥26.95000 | ¥377.30 |
28 | ¥24.60750 | ¥689.01 |
112 | ¥21.32670 | ¥2,388.59 |
252 | ¥19.33464 | ¥4,872.33 |
504 | ¥17.92847 | ¥9,035.95 |
1,008 | ¥16.63948 | ¥16,772.60 |
2,506 | ¥15.11617 | ¥37,881.12 |