1-1571099-3 | ||
---|---|---|
DigiKey Part Number | 1-1571099-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1571099-3 | |
Description | SWITCH ROCKER DPDT 20A 125V | |
Customer Reference | ||
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.20mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |