RAY-103-6.0(10) | ||
---|---|---|
DigiKey Part Number | RAY-103-6.0(10)-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-103-6.0(10) | |
Description | GROUND BRAID TUBE 0.24"DIAX32.8' | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 32.8' (10.00m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 32.8' (10.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥304.33400 | ¥3,043.34 |
20 | ¥283.34250 | ¥5,666.85 |
50 | ¥272.84960 | ¥13,642.48 |
100 | ¥266.55310 | ¥26,655.31 |