RAY-103-10.0(100) | ||
---|---|---|
DigiKey Part Number | A132464-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-103-10.0(100) | |
Description | GROUND BRAID 0.394"DIA METER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 656.2' (200.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.31000 | ¥491.31 |
5 | ¥460.61000 | ¥2,303.05 |
10 | ¥429.90200 | ¥4,299.02 |
25 | ¥408.40560 | ¥10,210.14 |
50 | ¥399.19220 | ¥19,959.61 |
100 | ¥389.97990 | ¥38,997.99 |