RAY-101-12.5(100) | ||
---|---|---|
DigiKey Part Number | A132460-05-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-101-12.5(100) | |
Description | GROUND BRAID TUBE 0.49"DIAX16.4' | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X 16.4' (5.00m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.492" (12.50mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | 16.4' (5.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
2 | ¥0.42500 | ¥0.85 |