LEV200ALANA | ||
---|---|---|
DigiKey Part Number | LEV200ALANA-ND | |
Manufacturer | ||
Manufacturer Product Number | LEV200ALANA | |
Description | LEV200ALANA= RELAY 110VDC SPST-N | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 109.1 mA | |
Coil Power | 12W | |
Coil Resistance | 1kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,389.88000 | ¥1,389.88 |
10 | ¥1,308.08600 | ¥13,080.86 |