EV200BAANA | ||
---|---|---|
DigiKey Part Number | A124204-ND | |
Manufacturer | ||
Manufacturer Product Number | EV200BAANA | |
Description | RELAY GEN PURPOSE SPST 500A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9.6 ~ 28VDC | |
Contact Form | SPST-NC (DB) (1 Form Y) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Coil Current | 900 mA | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,035.69000 | ¥4,035.69 |
10 | ¥3,891.58600 | ¥38,915.86 |