EV200GAANA | ||
---|---|---|
DigiKey Part Number | A124200-ND | |
Manufacturer | ||
Manufacturer Product Number | EV200GAANA | |
Description | RELAY CONTACTOR SPST 500A 12V | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | EV200GAANA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts, Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,226.62000 | ¥3,226.62 |
10 | ¥3,011.53000 | ¥30,115.30 |
25 | ¥2,903.97480 | ¥72,599.37 |