LEV200A5ANA | ||
---|---|---|
DigiKey Part Number | A101166-ND | |
Manufacturer | ||
Manufacturer Product Number | LEV200A5ANA | |
Description | RELAY CONTACTOR SPST 500A 24V | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 600 mA | |
Coil Power | - | |
Coil Resistance | 40Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.62000 | ¥1,295.62 |
10 | ¥1,219.37000 | ¥12,193.70 |
25 | ¥1,143.16320 | ¥28,579.08 |
50 | ¥1,066.95220 | ¥53,347.61 |