HCTE-0625-0-SP | ||
---|---|---|
DigiKey Part Number | A132451-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTE-0625-0-SP | |
Description | HOSE 0.608" ID ETFE BLACK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.608" (15.44mm) Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.608" (15.44mm) | |
Diameter - Outside | 0.780" (19.80mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Spool Size | 200' (60.96m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.41000 | ¥285.41 |
5 | ¥240.35200 | ¥1,201.76 |
10 | ¥217.82300 | ¥2,178.23 |
25 | ¥202.80480 | ¥5,070.12 |
50 | ¥195.29200 | ¥9,764.60 |
100 | ¥190.78540 | ¥19,078.54 |