HCTE-0625-0-SP | ||
---|---|---|
DigiKey Part Number | A132451-01-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTE-0625-0-SP | |
Description | HOSE 0.608" ID ETFE BLACK | |
Customer Reference | ||
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.608" (15.44mm) 1.00' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.608" (15.44mm) | |
Diameter - Outside | 0.780" (19.80mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.45000 | ¥243.45 |
5 | ¥220.25600 | ¥1,101.28 |
10 | ¥173.89700 | ¥1,738.97 |
25 | ¥162.30240 | ¥4,057.56 |
50 | ¥154.18460 | ¥7,709.23 |
100 | ¥150.70730 | ¥15,070.73 |