HCTE-0437-0-SP | ||
---|---|---|
DigiKey Part Number | A132449-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTE-0437-0-SP | |
Description | HOSE 0.427" ID ETFE BLACK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.427" (10.85mm) Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.427" (10.85mm) | |
Diameter - Outside | 0.571" (14.50mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Spool Size | 200' (60.96m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7391174004 |
Forum Discussions | Shelf Life for TE Connectivity Raychem Tubing, Moulded Parts, Adhesives, Tape & Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.13000 | ¥230.13 |
5 | ¥193.80000 | ¥969.00 |
10 | ¥175.62800 | ¥1,756.28 |
25 | ¥163.51200 | ¥4,087.80 |
50 | ¥157.45640 | ¥7,872.82 |
100 | ¥153.82350 | ¥15,382.35 |
Attribute | Description |
---|---|
Other Names | 7391174004 A132449-DS -HCTE-0437-0-SP-SI A132449-200-ND A132449-200 HCTE-0437-0-SP-ND |
Standard Package | 1 |