CV6257-000 | ||
---|---|---|
DigiKey Part Number | A141309-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CV6257-000 | |
Description | HOOK-UP STRND 2AWG WHT 1=1FT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 AWG Hook-Up Wire 1665/34 White 1000V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1665/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Jacket (Insulation) Thickness | 0.125" (3.17mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.86000 | ¥336.86 |
3 | ¥311.66667 | ¥935.00 |
5 | ¥300.85600 | ¥1,504.28 |
7 | ¥293.64571 | ¥2,055.52 |
10 | ¥286.44100 | ¥2,864.41 |
25 | ¥268.42840 | ¥6,710.71 |
50 | ¥254.01620 | ¥12,700.81 |
100 | ¥243.20710 | ¥24,320.71 |