2 AWG Hook-Up Wire 19/0.0591" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460219 RD005

DigiKey Part Number
A460219R-100-ND
Manufacturer
Manufacturer Product Number
460219 RD005
Description
HOOK-UP STRND 2AWG 600V RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 19/0.0591" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.410" (10.41mm)
Mfr
Jacket (Insulation) Thickness
0.063" (1.60mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0591"
Ratings
UL Style 1232/1283
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥70.34980¥7,034.98
200¥67.46905¥13,493.81
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 2AWG BLACK 100'
In-Stock: 28
Unit Price: ¥7,181.04000
HOOK-UP STRND 2AWG BLUE
In-Stock: 0
Unit Price: ¥71.65667
HOOK-UP STRND 2AWG BROWN
In-Stock: 0
Unit Price: ¥49.65340
HOOK-UP STRND 2AWG GREEN
In-Stock: 0
Unit Price: ¥71.65668
HOOK-UP STRND 2AWG ORANGE 100'
In-Stock: 1
Unit Price: ¥7,181.04000