
CFPE-350-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-350-01-ND 4903-CFPE-350-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-350-01 |
Description | TPE 1C/2 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.492" (12.50mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.43000 | ¥186.43 |
| 5 | ¥166.36800 | ¥831.84 |
| 10 | ¥158.31000 | ¥1,583.10 |
| 25 | ¥148.17920 | ¥3,704.48 |
| 50 | ¥140.87840 | ¥7,043.92 |
| 100 | ¥133.87370 | ¥13,387.37 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥86.75464 | ¥86,754.64 |





