CV6257-000 | |
---|---|
DigiKey Part Number | A141309-25-ND |
Manufacturer | |
Manufacturer Product Number | CV6257-000 |
Description | HOOK-UP STRND 2AWG 1000V WHT 25' |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 1665/34 White 1000V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1665/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Jacket (Insulation) Thickness | 0.125" (3.17mm) | |
Length | 25.00' (7.62m) | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |