
202A111-25-0 | |
|---|---|
DigiKey Part Number | 202A111-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A111-25-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.650" (16.51mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.469" (11.91mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.000" (25.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.63000 | ¥110.63 |
| 10 | ¥94.04000 | ¥940.40 |
| 25 | ¥88.14520 | ¥2,203.63 |
| 50 | ¥83.93800 | ¥4,196.90 |
| 100 | ¥79.93130 | ¥7,993.13 |
| 250 | ¥74.92996 | ¥18,732.49 |
| 500 | ¥71.35752 | ¥35,678.76 |
| 1,000 | ¥67.95595 | ¥67,955.95 |








