Tool Die Set, Hydraulic For Splices and Terminals, 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1490406-1

DigiKey Part Number
1490406-1-ND
Manufacturer
Manufacturer Product Number
1490406-1
Description
DIE ASSEMBLY TERMINYL 2AWG RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 2 AWG
Series
Compatible Tools
1490746-1, 1490749-1, 1976230-1
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥21,289.68800¥106,448.44