



0351820290 | |
|---|---|
DigiKey Part Number | WM21011-ND |
Manufacturer | |
Manufacturer Product Number | 0351820290 |
Description | ACCESSORY RETAINER 2POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Receptacle Housing |
Datasheet | Datasheet |
EDA/CAD Models | 0351820290 Models |
Category | For Use With/Related Products Receptacle Housing |
Manufacturer Molex | Specifications 2 Positions |
Series | Color Natural |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.31080 | ¥7.77 |
| 50 | ¥0.29600 | ¥14.80 |
| 100 | ¥0.28200 | ¥28.20 |
| 250 | ¥0.26396 | ¥65.99 |
| 500 | ¥0.25140 | ¥125.70 |
| 1,000 | ¥0.23942 | ¥239.42 |
| 3,000 | ¥0.22147 | ¥664.41 |









