Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set
1490746-1-(secondary)

1490746-1

DigiKey Part Number
A141740-ND
Manufacturer
Manufacturer Product Number
1490746-1
Description
TOOL 14 TON CRIMPING HEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Crimp Head, Hydraulic - without Die Set
For Use With/Related Products
Varies by Die Set
Specifications
-
Compatible Tools
1583659-1, 1583660-1, 1583660-2, 1583661-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,249.15000¥25,249.15
Manufacturers Standard Package