
1490413-5 | |
|---|---|
DigiKey Part Number | 1490413-5-ND |
Manufacturer | |
Manufacturer Product Number | 1490413-5 |
Description | NEST U-DIE SOLISTRAND 1/0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 1/0 AWG | |
Specifications | - | |
Compatible Tools | 1490745-1, 1490746-1, 1490747-1, 1490748-1, 1490749-1, 1901820-1, 1901821-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,402.75000 | ¥4,402.75 |
| 5 | ¥4,081.16600 | ¥20,405.83 |
| 10 | ¥3,950.15500 | ¥39,501.55 |
| 25 | ¥3,783.57040 | ¥94,589.26 |







