


1490748-1 | |
|---|---|
DigiKey Part Number | A141741-ND |
Manufacturer | |
Manufacturer Product Number | 1490748-1 |
Description | TOOL 1" HAND COMPRESSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Without Crimp Head |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 4/0-8 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Hydraulic | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35,938.80000 | ¥35,938.80 |


















