
324054 | |
|---|---|
DigiKey Part Number | A27394-ND |
Manufacturer | |
Manufacturer Product Number | 324054 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324054 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.468" (11.89mm) |
Width - Outer Edges 0.711" (18.06mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.063" (52.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.17000 | ¥89.17 |
| 10 | ¥75.74100 | ¥757.41 |
| 25 | ¥70.99240 | ¥1,774.81 |
| 50 | ¥67.60120 | ¥3,380.06 |
| 100 | ¥64.37540 | ¥6,437.54 |
| 250 | ¥60.60576 | ¥15,151.44 |




