Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52044-2

DigiKey Part Number
A27539-ND
Manufacturer
Manufacturer Product Number
52044-2
Description
CONN RING CIRC 2AWG #3/8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52044-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
2 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.057" (1.45mm)
Insulation Diameter
0.632" (16.05mm)
Width - Outer Edges
0.711" (18.06mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
2.089" (53.06mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.55000¥64.55
10¥54.82700¥548.27
25¥51.39280¥1,284.82
50¥48.93800¥2,446.90
100¥46.60140¥4,660.14
250¥43.68380¥10,920.95
500¥41.60012¥20,800.06
1,000¥39.61643¥39,616.43
Manufacturers Standard Package