1 Coil, 2 Layer 12.8µH Wireless Charging Coil Receiver 1.27Ohm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR301025-19M8-G

DigiKey Part Number
445-173095-ND
Manufacturer
Manufacturer Product Number
WR301025-19M8-G
Description
RX 1 COIL 2 LYR 12.8UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 12.8µH Wireless Charging Coil Receiver 1.27Ohm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 2 Layer
Series
Inductance
12.8µH
Packaging
Tray
DC Resistance (DCR)
1.27Ohm Max
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,098
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥14.01700¥140.17
25¥12.97040¥324.26
88¥11.65466¥1,025.61
176¥10.98892¥1,934.05
264¥10.61784¥2,803.11
528¥10.01235¥5,286.52
1,056¥9.44223¥9,970.99
2,552¥8.76434¥22,366.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.