Wireless Charging Coils Kit 15 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR-2-KIT

DigiKey Part Number
445-180942-KIT-ND
Manufacturer
Manufacturer Product Number
WR-2-KIT
Description
WIRELESS RECEIVING COIL KIT 2
Customer Reference
Detailed Description
Wireless Charging Coils Kit 15 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Wireless Charging Coils
Manufacturer
TDK
Style
Receiver
Series
Quantity
15 Pieces (Assorted Per Value)
Packaging
Bulk
Inductance Range
8.23µH ~ 46µH
Part Status
Discontinued at DigiKey
Features
1 Coil, 1 Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥587.58000¥587.58
10¥483.47200¥4,834.72
25¥447.47640¥11,186.91
50¥433.03680¥21,651.84
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
WR222230-26M8-GRX 1 COIL 2 LYR 27UH2
WR303050-15F5-GRX 1 COIL 2 LYR 12.3UH2
WR282840-37K2-LR3RX 1 COIL 1 LYR 46UH1
WR301025-19M8-GRX 1 COIL 2 LYR 12.8UH2
Show More