1 Coil, 2 Layer 27µH Wireless Charging Coil Receiver 1.1Ohm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR222230-26M8-G

DigiKey Part Number
445-173093-ND
Manufacturer
Manufacturer Product Number
WR222230-26M8-G
Description
RX 1 COIL 2 LYR 27UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 27µH Wireless Charging Coil Receiver 1.1Ohm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 2 Layer
Series
Inductance
27µH
Packaging
Tray
DC Resistance (DCR)
1.1Ohm Max
Part Status
Active
Size / Dimension
0.87" Dia x 0.03" H (22.0mm x 0.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,158
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥20.36100¥203.61
25¥18.83240¥470.81
50¥17.75740¥887.87
135¥16.32193¥2,203.46
270¥15.39137¥4,155.67
540¥14.51446¥7,837.81
1,080¥13.68891¥14,784.02
2,565¥12.83049¥32,910.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.