1 Coil, 1 Layer 46µH Wireless Charging Coil Receiver 1.25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR282840-37K2-LR3

DigiKey Part Number
445-172409-ND
Manufacturer
Manufacturer Product Number
WR282840-37K2-LR3
Description
RX 1 COIL 1 LYR 46UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 46µH Wireless Charging Coil Receiver 1.25Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
46µH
Packaging
Tray
DC Resistance (DCR)
1.25Ohm
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.83000¥31.83
18¥22.63833¥407.49
36¥21.33778¥768.16
108¥19.72972¥2,130.81
252¥18.78778¥4,734.52
504¥18.16748¥9,156.41
1,008¥17.65678¥17,798.03
2,502¥17.12141¥42,837.77
5,004¥16.79582¥84,046.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.