1 Coil, 2 Layer 6.2µH Wireless Charging Coil Transmitter 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT202012-15F2-ID

DigiKey Part Number
445-174580-ND
Manufacturer
Manufacturer Product Number
WT202012-15F2-ID
Description
TX 1 COIL 2 LYR 6.2UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 6.2µH Wireless Charging Coil Transmitter 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 2 Layer
Manufacturer
TDK
Inductance
6.2µH
Series
Tolerance
±5%
Packaging
Tray
DC Resistance (DCR)
80mOhm
Part Status
Active
Size / Dimension
0.80" Dia x 0.10" H (20.3mm x 2.7mm)
Function
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,006
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥17.44100¥174.41
45¥15.34733¥690.63
90¥14.46978¥1,302.28
135¥13.98059¥1,887.38
270¥13.18300¥3,559.41
540¥12.43180¥6,713.17
1,035¥11.76648¥12,178.31
2,520¥10.91548¥27,507.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.