Wireless Charging Coils Kit 12 Pieces (7 Values - Mixed Quantities)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT-1-KIT

DigiKey Part Number
445-180944-KIT-ND
Manufacturer
Manufacturer Product Number
WT-1-KIT
Description
WIRELESS TRANSMITTER COIL KIT 1
Customer Reference
Detailed Description
Wireless Charging Coils Kit 12 Pieces (7 Values - Mixed Quantities)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Wireless Charging Coils
Manufacturer
TDK
Style
Transmitter
Series
Quantity
12 Pieces (7 Values - Mixed Quantities)
Packaging
Bulk
Inductance Range
6.2µH ~ 20.9µH
Part Status
Discontinued at DigiKey
Features
1 Coil, 1 Layer; 1 Coil, 2 Layer; 3 Coil, 1 Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥680.54000¥680.54
10¥559.94500¥5,599.45
25¥518.27720¥12,956.93
50¥509.74280¥25,487.14
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
WT202012-15F2-IDTX 1 COIL 2 LYR 6.2UH2
WT151512-22F2-IDTX 1 COIL 2 LYR 6.8UH2
WT202080-28F2-GTX 1 COIL 4 LYR 20.9UH2
WT242490-30F2-GTX 1 COIL 2 LYR 12.9UH2
Show More