
WT151512-22F2-ID | |
|---|---|
DigiKey Part Number | 445-174578-ND |
Manufacturer | |
Manufacturer Product Number | WT151512-22F2-ID |
Description | TX 1 COIL 2 LYR 6.8UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 6.8µH Wireless Charging Coil Transmitter 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WT151512-22F2-ID Models |
Category | Type 1 Coil, 2 Layer |
Manufacturer TDK | Inductance 6.8µH |
Series | Tolerance ±5% |
Packaging Box | DC Resistance (DCR) 170mOhm |
Part Status Active | Size / Dimension 0.60" Dia x 0.09" H (15.3mm x 2.2mm) |
Function Transmitter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥23.85100 | ¥238.51 |
| 25 | ¥22.06760 | ¥551.69 |
| 60 | ¥20.48617 | ¥1,229.17 |
| 120 | ¥19.31592 | ¥2,317.91 |
| 300 | ¥17.87367 | ¥5,362.10 |
| 540 | ¥17.00694 | ¥9,183.75 |
| 1,020 | ¥16.11758 | ¥16,439.93 |
| 2,520 | ¥15.29949 | ¥38,554.71 |












