1 Coil, 2 Layer 27.9µH Wireless Charging Coil Receiver 1.21Ohm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR221230-36M8-G

DigiKey Part Number
445-173094-ND
Manufacturer
Manufacturer Product Number
WR221230-36M8-G
Description
RX 1 COIL 2 LYR 27.9UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 27.9µH Wireless Charging Coil Receiver 1.21Ohm Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 2 Layer
Series
Inductance
27.9µH
Packaging
Tray
DC Resistance (DCR)
1.21Ohm Max
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥12.78500¥127.85
25¥11.82600¥295.65
50¥11.14960¥557.48
150¥10.15613¥1,523.42
300¥9.57667¥2,873.00
600¥9.03057¥5,418.34
1,050¥8.61292¥9,043.57
2,550¥7.99112¥20,377.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.