B78476A8065A003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 851
Unit Price: ¥8.83000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥8.83000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,183
Unit Price: ¥8.16000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ¥18.93733
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥5.28000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78476A8065A003

DigiKey Part Number
495-4020-2-ND - Tape & Reel (TR)
495-4020-1-ND - Cut Tape (CT)
495-4020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78476A8065A003
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
TDK
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.220" (5.60mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B78476A8247A003TDK851495-4025-1-ND¥8.83000Parametric Equivalent
B78476A8248A003TDK0495-4026-1-ND¥8.83000Parametric Equivalent
ALAN-101-TAbracon LLC2,183535-13501-1-ND¥8.16000Parametric Equivalent
ALAN-134-TAbracon LLC0ALAN-134-T-ND¥18.93733Parametric Equivalent
PT61018PELBourns Inc.0PT61018PELCT-ND¥5.28000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.59000¥15.59
10¥14.08800¥140.88
25¥13.53360¥338.34
50¥13.12560¥656.28
100¥12.72850¥1,272.85
250¥12.21720¥3,054.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.61272¥5,306.36
1,000¥10.28462¥10,284.62
1,500¥10.09672¥15,145.08
2,500¥9.86407¥24,660.17
3,500¥9.71329¥33,996.51
5,000¥9.55568¥47,778.40
Manufacturers Standard Package