Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT61018PEL | |
|---|---|
DigiKey Part Number | PT61018PELTR-ND - Tape & Reel (TR) PT61018PELCT-ND - Cut Tape (CT) PT61018PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT61018PEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PT61018PEL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.222" (5.65mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT61018AAPEL | Bourns Inc. | 0 | PT61018AAPELTR-ND | ¥0.00000 | Parametric Equivalent |
| ALAN-101-T | Abracon LLC | 2,183 | 535-13501-1-ND | ¥17.83000 | Parametric Equivalent |
| ALAN-134-T | Abracon LLC | 0 | ALAN-134-T-ND | ¥41.39019 | Parametric Equivalent |
| B78476A8065A003 | TDK | 0 | 495-4020-1-ND | ¥15.59000 | Parametric Equivalent |
| B78476A8247A003 | TDK | 851 | 495-4025-1-ND | ¥19.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.54000 | ¥11.54 |
| 10 | ¥10.46300 | ¥104.63 |
| 25 | ¥10.05120 | ¥251.28 |
| 50 | ¥9.75160 | ¥487.58 |
| 100 | ¥9.45880 | ¥945.88 |
| 250 | ¥9.08128 | ¥2,270.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥8.73198 | ¥5,239.19 |
| 1,200 | ¥8.46316 | ¥10,155.79 |
| 1,800 | ¥8.30911 | ¥14,956.40 |
| 3,000 | ¥8.11839 | ¥24,355.17 |
| 4,200 | ¥7.99478 | ¥33,578.08 |
| 6,000 | ¥7.86549 | ¥47,192.94 |
















