PXD20-12S05 | ||
---|---|---|
DigiKey Part Number | 285-PXD20-12S05-ND | |
Manufacturer | ||
Manufacturer Product Number | PXD20-12S05 | |
Description | DC DC CONVERTER 5V 20W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PXD20-12S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.57000 | ¥646.57 |
10 | ¥616.31700 | ¥6,163.17 |
25 | ¥570.17520 | ¥14,254.38 |
50 | ¥540.19140 | ¥27,009.57 |