
1562-3 | |
|---|---|
DigiKey Part Number | 36-1562-3-ND |
Manufacturer | |
Manufacturer Product Number | 1562-3 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1562-3 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.093" (2.36mm) |
Part Status Active | Staking Side OD 0.062" (1.57mm) |
Terminal Type Single End, Hollow | Mounting Hole Diameter 0.067" (1.70mm) |
Number of Turrets Single | Board Thickness 0.093" (2.36mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass |
Length - Below Flange 0.115" (2.92mm) | Contact Finish Tin |
Length - Overall 0.271" (6.88mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.77900 | ¥37.79 |
| 25 | ¥3.38120 | ¥84.53 |
| 100 | ¥2.86740 | ¥286.74 |
| 500 | ¥2.38018 | ¥1,190.09 |
| 1,000 | ¥2.20185 | ¥2,201.85 |
| 2,500 | ¥1.99104 | ¥4,977.60 |
| 5,000 | ¥1.85324 | ¥9,266.20 |




