4 Stud Smooth Edge Lug Terminal Flat Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7328

DigiKey Part Number
36-7328-ND
Manufacturer
Manufacturer Product Number
7328
Description
CONN TERM LUG RING #4 FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Stud Smooth Edge Lug Terminal Flat Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
4 Stud
Manufacturer
Keystone Electronics
Hole Diameter
0.076" (1.93mm)
Packaging
Bulk
Mounting Type
Flat
Part Status
Active
Length - Overall
0.531" (13.50mm)
Terminal Type
Standard
Contact Material
Brass
Style
Smooth Edge
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,680
Factory Stock: 42,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.46800¥14.68
25¥1.31440¥32.86
100¥1.11280¥111.28
500¥0.92088¥460.44
1,000¥0.89528¥895.28
5,000¥0.71623¥3,581.15
Manufacturers Standard Package