MPU-9250 | ||
---|---|---|
DigiKey Part Number | 1428-1019-2-ND - Tape & Reel (TR) 1428-1019-1-ND - Cut Tape (CT) 1428-1019-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPU-9250 | |
Description | IMU ACCEL/GYRO/MAG I2C/SPI 24QFN | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | MPU-9250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TFQFN Module Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |