ICM-20602 | ||
---|---|---|
DigiKey Part Number | 1428-1060-2-ND - Tape & Reel (TR) 1428-1060-1-ND - Cut Tape (CT) 1428-1060-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICM-20602 | |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI LGA | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ICM-20602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥42.91000 | ¥429.10 |
25 | ¥38.14080 | ¥953.52 |
50 | ¥36.23280 | ¥1,811.64 |
100 | ¥35.28050 | ¥3,528.05 |
500 | ¥29.55890 | ¥14,779.45 |
1,000 | ¥27.65196 | ¥27,651.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.74492 | ¥128,724.60 |