SWDP.2458.15.4.A.02 | ||
---|---|---|
DigiKey Part Number | 931-1594-2-ND - Tape & Reel (TR) 931-1594-1-ND - Cut Tape (CT) 931-1594-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SWDP.2458.15.4.A.02 | |
Description | SWDP.2458.15.4.A.02 5DBI 15MM EM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz, 5.2GHz, 5.675GHz Wi-Fi Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.5GHz, 5.5GHz ~ 5.85GHz 5.7dBi, 5.29dBi, 4.03dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.2GHz, 5.675GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.5GHz, 5.5GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.7dBi, 5.29dBi, 4.03dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.00000 | ¥51.00 |
100 | ¥45.56090 | ¥4,556.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.62574 | ¥13,812.87 |
1,000 | ¥27.03056 | ¥27,030.56 |