DBP.2450.X.A.30 | ||
---|---|---|
DigiKey Part Number | 931-1586-2-ND - Tape & Reel (TR) 931-1586-1-ND - Cut Tape (CT) 931-1586-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DBP.2450.X.A.30 | |
Description | RF FILTER BAND PASS 2.45GHZ 2SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.248" W (7.20mm x 6.30mm) | |
Height (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
100 | ¥12.68260 | ¥1,268.26 |
500 | ¥12.43866 | ¥6,219.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥11.70703 | ¥14,633.79 |
6,250 | ¥11.05660 | ¥69,103.75 |