BPF.24.01 | ||
---|---|---|
DigiKey Part Number | 931-1467-ND | |
Manufacturer | ||
Manufacturer Product Number | BPF.24.01 | |
Description | RF FILT BAND PASS 2.45GHZ INLINE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.3dB Inline, RP-SMA Connection, F and M | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 0.8dB | |
Insertion Loss | 1.3dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, RP-SMA Connection, F and M | |
Size / Dimension | 0.394" Dia x 1.378" L (10.00mm x 35.00mm) | |
Height (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BPF.24.01 Specification |
Video File | Digi-Key Cable Builder |
Environmental Information | Taoglas Limited RoHS |
Design Resources | |
PCN Packaging | Label 25/May/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8529.10.9100 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.68000 | ¥218.68 |
100 | ¥213.96970 | ¥21,396.97 |
Attribute | Description |
---|---|
Other Names | 931-1467 |
Standard Package | 100 |