TG-A1250-5-5-4.0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A1250-5-5-4.0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A1250-5-5-4.0 | |
Description | THERM PAD 5X5MM GREEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Green 5.00mm x 5.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.34000 | ¥2.34 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥2.14960 | ¥53.74 |
50 | ¥2.09240 | ¥104.62 |
100 | ¥2.06460 | ¥206.46 |
250 | ¥1.92288 | ¥480.72 |
500 | ¥1.80984 | ¥904.92 |
1,000 | ¥1.64019 | ¥1,640.19 |
5,000 | ¥1.58364 | ¥7,918.20 |