AGGBP.25A.07.0060A | |
---|---|
DigiKey Part Number | 931-1405-ND |
Manufacturer | |
Manufacturer Product Number | AGGBP.25A.07.0060A |
Description | RF ANT 1.575/1.602GHZ CER 60MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.602GHz -1dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1dBi | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.311" (7.90mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.07000 | ¥184.07 |
100 | ¥178.15510 | ¥17,815.51 |
500 | ¥148.27068 | ¥74,135.34 |