ADFGP.50A.07.0100C | ||
---|---|---|
DigiKey Part Number | 931-ADFGP.50A.07.0100C-ND | |
Manufacturer | ||
Manufacturer Product Number | ADFGP.50A.07.0100C | |
Description | GNSS DUAL STACKED PATCH ANTENNA, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.176GHz, 1.23GHz, 1.56GHz, 1.58GHz, 1.6GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 0.7dBi, 1.6dBi, 2.4dBi, 3.4dBi, 3.2dBi U.FL (UMCC), IPEX MHF1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.23GHz, 1.56GHz, 1.58GHz, 1.6GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.7dBi, 1.6dBi, 2.4dBi, 3.4dBi, 3.2dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.661" (16.80mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.75000 | ¥540.75 |
100 | ¥499.12910 | ¥49,912.91 |