APARC2511X-SGL2L5 | |
---|---|
DigiKey Part Number | 535-APARC2511X-SGL2L5-ND |
Manufacturer | |
Manufacturer Product Number | APARC2511X-SGL2L5 |
Description | ANTENNA ACTIVE GNSS STACKED PATC |
Customer Reference | |
Detailed Description | 1.176GHz, 1.2276GHz, 1.575GHz General Purpose Ceramic Patch RF Antenna 1.166GHz ~ 1.186GHz, 1.2286GHz ~ 1.2266GHz, 1.574GHz ~ 1.576GHz -4dBi, -3dBi, -3.5dBi IPEX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARC2511X-SGL2L5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.2276GHz, 1.575GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.2286GHz ~ 1.2266GHz, 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -4dBi, -3dBi, -3.5dBi | |
Features | Cable - 100mm, LNA | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.488" (12.40mm) | |
Applications | General Purpose |