AA.160.301111 | ||
---|---|---|
DigiKey Part Number | 931-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | AA.160.301111 | |
Description | RF ANT 1.575GHZ/1.602GHZ MODULE | |
Customer Reference | ||
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Module RF Antenna 1.575GHz ~ 1.609GHz 4dBic SMA Male Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.609GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBic | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.689" (17.50mm) | |
Applications | GLONASS, GPS | |
Base Product Number |